TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP90N06Y-BP

DigiKey Part Number
353-MCP90N06Y-BP-ND
Manufacturer
Manufacturer Product Number
MCP90N06Y-BP
Description
N-CHANNEL MOSFET,TO-220AB(H)
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 90A 83W Through Hole TO-220AB (H)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
7.5mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
34 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2000 pF @ 35 V
FET Feature
-
Power Dissipation (Max)
83W
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB (H)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,243
Check for Additional Incoming Stock
All prices are in CHF
Tube
QuantityUnit PriceExt Price
1Fr.1.31000Fr.1.31
10Fr.0.83300Fr.8.33
100Fr.0.55690Fr.55.69
500Fr.0.43838Fr.219.19
1,000Fr.0.40026Fr.400.26
2,000Fr.0.36821Fr.736.42
5,000Fr.0.35208Fr.1,760.40
10,000Fr.0.32020Fr.3,202.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.1.31000
Unit Price with VAT:Fr.1.41611