


MCU018N06L-TP | |
|---|---|
DigiKey Part Number | 353-MCU018N06L-TPTR-ND - Tape & Reel (TR) 353-MCU018N06L-TPCT-ND - Cut Tape (CT) 353-MCU018N06L-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU018N06L-TP |
Description | P-CHANNEL MOSFET,DPAK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 32A (Tc) 41W (Tj) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 18mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 39 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2000 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 41W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.66000 | Fr.0.66 |
| 10 | Fr.0.40600 | Fr.4.06 |
| 100 | Fr.0.26260 | Fr.26.26 |
| 500 | Fr.0.20068 | Fr.100.34 |
| 1,000 | Fr.0.18074 | Fr.180.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.15912 | Fr.397.80 |
| 5,000 | Fr.0.14576 | Fr.728.80 |
| 7,500 | Fr.0.13895 | Fr.1,042.12 |
| 12,500 | Fr.0.13129 | Fr.1,641.12 |
| 17,500 | Fr.0.12676 | Fr.2,218.30 |
| 25,000 | Fr.0.12236 | Fr.3,059.00 |
| 62,500 | Fr.0.12100 | Fr.7,562.50 |
| Unit Price without VAT: | Fr.0.66000 |
|---|---|
| Unit Price with VAT: | Fr.0.71346 |


