


MCU110N06YA-TP | |
|---|---|
DigiKey Part Number  | 353-MCU110N06YA-TPTR-ND - Tape & Reel (TR) 353-MCU110N06YA-TPCT-ND - Cut Tape (CT) 353-MCU110N06YA-TPDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | MCU110N06YA-TP  | 
Description  | N-CHANNEL MOSFET,DPAK  | 
Manufacturer Standard Lead Time  | 26 Weeks  | 
Customer Reference  | |
Detailed Description  | N-Channel 60 V 110A (Tc) 89W Surface Mount TO-252 (DPAK)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
FET Type  | ||
Technology  | ||
Drain to Source Voltage (Vdss)  | 60 V  | |
Current - Continuous Drain (Id) @ 25°C  | ||
Drive Voltage (Max Rds On, Min Rds On)  | 4.5V, 10V  | |
Rds On (Max) @ Id, Vgs  | 4.4mOhm @ 55A, 10V  | |
Vgs(th) (Max) @ Id  | 2.5V @ 250µA  | |
Gate Charge (Qg) (Max) @ Vgs  | 90 nC @ 10 V  | |
Vgs (Max)  | ±20V  | |
Input Capacitance (Ciss) (Max) @ Vds  | 5450 pF @ 30 V  | |
FET Feature  | -  | |
Power Dissipation (Max)  | 89W  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Grade  | -  | |
Qualification  | -  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | TO-252 (DPAK)  | |
Package / Case  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.1.93000 | Fr.1.93 | 
| 10 | Fr.1.23900 | Fr.12.39 | 
| 100 | Fr.0.84590 | Fr.84.59 | 
| 500 | Fr.0.67748 | Fr.338.74 | 
| 1,000 | Fr.0.62334 | Fr.623.34 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,500 | Fr.0.56476 | Fr.1,411.90 | 
| 5,000 | Fr.0.54320 | Fr.2,716.00 | 
| Unit Price without VAT: | Fr.1.93000 | 
|---|---|
| Unit Price with VAT: | Fr.2.08633 | 

