


MCU2D5N04YHQ-TP | |
---|---|
DigiKey Part Number | 353-MCU2D5N04YHQ-TPTR-ND - Tape & Reel (TR) 353-MCU2D5N04YHQ-TPCT-ND - Cut Tape (CT) 353-MCU2D5N04YHQ-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU2D5N04YHQ-TP |
Description | N-CHANNEL MOSFET,DPAK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 130A (Tc) 125W (Tj) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 57 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4300 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 125W (Tj) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.82000 | Fr.1.82 |
10 | Fr.1.16400 | Fr.11.64 |
100 | Fr.0.79180 | Fr.79.18 |
500 | Fr.0.63246 | Fr.316.23 |
1,000 | Fr.0.61200 | Fr.612.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | Fr.0.52576 | Fr.1,314.40 |
5,000 | Fr.0.50000 | Fr.2,500.00 |
Unit Price without VAT: | Fr.1.82000 |
---|---|
Unit Price with VAT: | Fr.1.96742 |