SICU05120H-TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SICU05120H-TP
TO-252 DPAK

MCU45N10HE3-TP

DigiKey Part Number
353-MCU45N10HE3-TPTR-ND - Tape & Reel (TR)
353-MCU45N10HE3-TPCT-ND - Cut Tape (CT)
353-MCU45N10HE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCU45N10HE3-TP
Description
N-CHANNEL MOSFET, DPAK
Customer Reference
Detailed Description
N-Channel 100 V 45A 72W (Tj) Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
17mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
16 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1135 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
72W (Tj)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-252 (DPAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,313
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.08000Fr.1.08
10Fr.0.68000Fr.6.80
100Fr.0.45020Fr.45.02
500Fr.0.35140Fr.175.70
1,000Fr.0.31961Fr.319.61
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.28517Fr.712.92
5,000Fr.0.26388Fr.1,319.40
7,500Fr.0.25304Fr.1,897.80
12,500Fr.0.24390Fr.3,048.75
Manufacturers Standard Package
Unit Price without VAT:Fr.1.08000
Unit Price with VAT:Fr.1.16748