SOT 363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 363
SOT 363

BSS138AKDWHE3-TP

DigiKey Part Number
353-BSS138AKDWHE3-TPTR-ND - Tape & Reel (TR)
353-BSS138AKDWHE3-TPCT-ND - Cut Tape (CT)
353-BSS138AKDWHE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS138AKDWHE3-TP
Description
MOSFET 2N-CH 50V 0.22A SOT363
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mosfet Array 50V 220mA (Tc) 320mW (Tj) Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
50V
Current - Continuous Drain (Id) @ 25°C
220mA (Tc)
Rds On (Max) @ Id, Vgs
1.6Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
1.45V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.2nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
29.5pF @ 25V
Power - Max
320mW (Tj)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,039
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.23000Fr.0.23
10Fr.0.14000Fr.1.40
100Fr.0.06860Fr.6.86
500Fr.0.05764Fr.28.82
1,000Fr.0.04782Fr.47.82
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.03346Fr.100.38
6,000Fr.0.03101Fr.186.06
9,000Fr.0.02774Fr.249.66
15,000Fr.0.02683Fr.402.45
21,000Fr.0.02534Fr.532.14
30,000Fr.0.02349Fr.704.70
75,000Fr.0.02210Fr.1,657.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.23000
Unit Price with VAT:Fr.0.24863