MBRD6100CT-TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCU90N06A-TP

DigiKey Part Number
353-MCU90N06A-TPTR-ND - Tape & Reel (TR)
353-MCU90N06A-TPCT-ND - Cut Tape (CT)
353-MCU90N06A-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCU90N06A-TP
Description
N-CHANNEL MOSFET, DPAK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 90A 110W Surface Mount DPAK
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
7.2mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
102 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5170 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
110W
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,293
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.08000Fr.1.08
10Fr.0.68300Fr.6.83
100Fr.0.47520Fr.47.52
500Fr.0.37170Fr.185.85
1,000Fr.0.33838Fr.338.38
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.30233Fr.755.82
5,000Fr.0.29322Fr.1,466.10
7,500Fr.0.26140Fr.1,960.50
Manufacturers Standard Package
Unit Price without VAT:Fr.1.08000
Unit Price with VAT:Fr.1.16748