



MMBTH10-TP | |
|---|---|
DigiKey Part Number | MMBTH10-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBTH10-TP |
Description | RF TRANS NPN 25V 650MHZ SOT-23 |
Customer Reference | |
Detailed Description | RF Transistor NPN 25V 50mA 650MHz 225mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 4mA, 10V |
Manufacturer MCC (Micro Commercial Components) | Current - Collector (Ic) (Max) 50mA |
Packaging Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Transistor Type NPN | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 25V | Supplier Device Package SOT-23 |
Frequency - Transition 650MHz | Base Product Number |
Power - Max 225mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFP640ESDH6327XTSA1 | Infineon Technologies | 34,420 | BFP640ESDH6327XTSA1CT-ND | Fr.0.40000 | Similar |
| HFA3134IHZ96 | Renesas Electronics Corporation | 9,465 | HFA3134IHZ96CT-ND | Fr.6.89000 | Similar |
| MMBTH10-7-F | Diodes Incorporated | 13,775 | MMBTH10-FDICT-ND | Fr.0.08000 | Similar |
| MMBTH10LT3G | onsemi | 3,716 | MMBTH10LT3GOSCT-ND | Fr.0.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.03300 | Fr.0.33 |
| 25 | Fr.0.02800 | Fr.0.70 |
| 100 | Fr.0.02330 | Fr.2.33 |
| 250 | Fr.0.02096 | Fr.5.24 |
| 500 | Fr.0.01958 | Fr.9.79 |
| 1,000 | Fr.0.01845 | Fr.18.45 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |



