


UMB18N-TPQ2 | |
|---|---|
DigiKey Part Number | 353-UMB18N-TPQ2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UMB18N-TPQ2 |
Description | TRANS PREBIAS 2PNP 50V SOT-363 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased 50V 100mA 200MHz 150mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | 2 PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 4.7kOhms | |
Resistor - Emitter Base (R2) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 200MHz | |
Power - Max | 150mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.09349 | Fr.280.47 |
| 6,000 | Fr.0.08504 | Fr.510.24 |
| 9,000 | Fr.0.08073 | Fr.726.57 |
| 15,000 | Fr.0.07589 | Fr.1,138.35 |
| 21,000 | Fr.0.07302 | Fr.1,533.42 |
| 30,000 | Fr.0.07023 | Fr.2,106.90 |
| 75,000 | Fr.0.06500 | Fr.4,875.00 |
| Unit Price without VAT: | Fr.0.09349 |
|---|---|
| Unit Price with VAT: | Fr.0.10106 |

