


SMBJ1.0KE22CA-TP | |
|---|---|
DigiKey Part Number  | 353-SMBJ1.0KE22CA-TPTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | SMBJ1.0KE22CA-TP  | 
Description  | TVS DIODE 18.8VWM 30.6V DO214AA  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 30.6V Clamp 32.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Type  | Zener  | |
Bidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 18.8V  | |
Voltage - Breakdown (Min)  | 20.9V  | |
Voltage - Clamping (Max) @ Ipp  | 30.6V  | |
Current - Peak Pulse (10/1000µs)  | 32.7A  | |
Power - Peak Pulse  | 1000W (1kW)  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | DO-214AA, SMB  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | Fr.0.19594 | Fr.587.82 | 
| Unit Price without VAT: | Fr.0.19594 | 
|---|---|
| Unit Price with VAT: | Fr.0.21181 | 

