


AZ23C8V2HE3-TP | |
---|---|
DigiKey Part Number | 353-AZ23C8V2HE3-TPTR-ND - Tape & Reel (TR) 353-AZ23C8V2HE3-TPCT-ND - Cut Tape (CT) 353-AZ23C8V2HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23C8V2HE3-TP |
Description | DIODE ZENER ARRAY 8.2V SOT-23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 8.2 V 300 mW ±6.1% SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 8.2 V | |
Tolerance | ±6.1% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 700 nA @ 5 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.27000 | Fr.0.27 |
10 | Fr.0.16600 | Fr.1.66 |
100 | Fr.0.10370 | Fr.10.37 |
500 | Fr.0.07676 | Fr.38.38 |
1,000 | Fr.0.06805 | Fr.68.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.05695 | Fr.170.85 |
6,000 | Fr.0.05136 | Fr.308.16 |
9,000 | Fr.0.04850 | Fr.436.50 |
15,000 | Fr.0.04529 | Fr.679.35 |
21,000 | Fr.0.04339 | Fr.911.19 |
30,000 | Fr.0.04154 | Fr.1,246.20 |
75,000 | Fr.0.03749 | Fr.2,811.75 |
150,000 | Fr.0.03500 | Fr.5,250.00 |
Unit Price without VAT: | Fr.0.27000 |
---|---|
Unit Price with VAT: | Fr.0.29187 |