


MP508W | |
|---|---|
DigiKey Part Number | MP508WMS-ND |
Manufacturer | |
Manufacturer Product Number | MP508W |
Description | BRIDGE RECT 1P 800V 50A MP-50W |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole MP-50W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 50 A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 25 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Square, MP-50W | |
Supplier Device Package | MP-50W | |
Base Product Number |



