

5.0SMLJ15A-TP | |
---|---|
DigiKey Part Number | 5.0SMLJ15A-TPMSTR-ND - Tape & Reel (TR) 5.0SMLJ15A-TPMSCT-ND - Cut Tape (CT) 5.0SMLJ15A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMLJ15A-TP |
Description | TVS DIODE 15VWM 24.4VC DO214AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 205A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 205A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.82000 | Fr.1.82 |
10 | Fr.1.40000 | Fr.14.00 |
100 | Fr.0.99570 | Fr.99.57 |
500 | Fr.0.83888 | Fr.419.44 |
1,000 | Fr.0.72583 | Fr.725.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.66170 | Fr.1,985.10 |
Unit Price without VAT: | Fr.1.82000 |
---|---|
Unit Price with VAT: | Fr.1.96742 |