


MURS8120A-BP | |
|---|---|
DigiKey Part Number | 353-MURS8120A-BPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MURS8120A-BP |
Description | DIODE STANDARD 1200V 8A TO220AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 8A Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 2.5 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1200 V | |
Capacitance @ Vr, F | 26pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.25748 | Fr.1,287.40 |
| 10,000 | Fr.0.23992 | Fr.2,399.20 |
| 15,000 | Fr.0.23700 | Fr.3,555.00 |
| Unit Price without VAT: | Fr.0.25748 |
|---|---|
| Unit Price with VAT: | Fr.0.27834 |

