
SMAJP4KE440A-TP | |
---|---|
DigiKey Part Number | 353-SMAJP4KE440A-TP-ND |
Manufacturer | |
Manufacturer Product Number | SMAJP4KE440A-TP |
Description | TVS DIODE 376VWM 602VC DO214AC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 602V Clamp 700mA Ipp Tvs Diode Surface Mount DO-214AC (SMAJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 376V | |
Voltage - Breakdown (Min) | 418V | |
Voltage - Clamping (Max) @ Ipp | 602V | |
Current - Peak Pulse (10/1000µs) | 700mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.13745 | Fr.687.25 |
Unit Price without VAT: | Fr.0.13745 |
---|---|
Unit Price with VAT: | Fr.0.14858 |