
EMVH101GRA101MLH0S | |
---|---|
DigiKey Part Number | 565-EMVH101GRA101MLH0STR-ND - Tape & Reel (TR) 565-EMVH101GRA101MLH0SCT-ND - Cut Tape (CT) 565-EMVH101GRA101MLH0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVH101GRA101MLH0S |
Description | CAP ALUM 100UF 20% 100V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 240mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVH101GRA101MLH0S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 240mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 260 mA @ 120 Hz | |
Ripple Current @ High Frequency | 650 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.3.22000 | Fr.3.22 |
10 | Fr.2.18900 | Fr.21.89 |
50 | Fr.1.76060 | Fr.88.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
175 | Fr.1.53371 | Fr.268.40 |
350 | Fr.1.43717 | Fr.503.01 |
525 | Fr.1.38846 | Fr.728.94 |
875 | Fr.1.33417 | Fr.1,167.40 |
1,225 | Fr.1.30228 | Fr.1,595.29 |
1,750 | Fr.1.27147 | Fr.2,225.07 |
2,100 | Fr.1.25682 | Fr.2,639.32 |
4,200 | Fr.1.22360 | Fr.5,139.12 |
Unit Price without VAT: | Fr.3.22000 |
---|---|
Unit Price with VAT: | Fr.3.48082 |