DO-204AC, DO-15, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-204AC, DO-15, Axial

P6KE180CA-TP

DigiKey Part Number
P6KE180CA-TPMSTR-ND - Tape & Reel (TR)
P6KE180CA-TPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P6KE180CA-TP
Description
TVS DIODE 154VWM 246VC DO15
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
246V Clamp 2.4A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
154V
Voltage - Breakdown (Min)
171V
Voltage - Clamping (Max) @ Ipp
246V
Current - Peak Pulse (10/1000µs)
2.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,984
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.25000Fr.0.25
10Fr.0.16900Fr.1.69
100Fr.0.11280Fr.11.28
500Fr.0.08800Fr.44.00
1,000Fr.0.08000Fr.80.00
2,000Fr.0.07840Fr.156.80
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.07840Fr.313.60
8,000Fr.0.04800Fr.384.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.25000
Unit Price with VAT:Fr.0.27025