RL256M-AP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: Fr.0.06114
Datasheet
DO-204AC, DO-15, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-204AC, DO-15, Axial
Micro Commercial Components Corporate Video

RL256M-AP

DigiKey Part Number
RL256M-AP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RL256M-AP
Description
DIODE STANDARD 800V 2.5A DO15
Customer Reference
Detailed Description
Diode 800 V 2.5A Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
2.5A
Voltage - Forward (Vf) (Max) @ If
1 V @ 2.5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Capacitance @ Vr, F
35pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-15
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types