DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-41
Micro Commercial Components Corporate Video

RS3000-AP

DigiKey Part Number
RS3000-AP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RS3000-AP
Description
DIODE STANDARD 3000V 200MA DO41
Customer Reference
Detailed Description
Diode 3000 V 200mA Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
3000 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
4 V @ 500 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
5 µA @ 3000 V
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types