DO-204AC, DO-15, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-204AC, DO-15, Axial

SF25G-TP

DigiKey Part Number
SF25G-TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SF25G-TP
Description
DIODE STANDARD 300V 2A DO15
Customer Reference
Detailed Description
Diode 300 V 2A Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
300 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 300 V
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-15
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.04174Fr.166.96
8,000Fr.0.03758Fr.300.64
12,000Fr.0.03545Fr.425.40
20,000Fr.0.03306Fr.661.20
28,000Fr.0.03165Fr.886.20
40,000Fr.0.03027Fr.1,210.80
100,000Fr.0.02725Fr.2,725.00
200,000Fr.0.02538Fr.5,076.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.04174
Unit Price with VAT:Fr.0.04512