
SF62G-BP | |
---|---|
DigiKey Part Number | 353-SF62G-BP-ND |
Manufacturer | |
Manufacturer Product Number | SF62G-BP |
Description | DIODE STANDARD 100V 6A DO201AD |
Customer Reference | |
Detailed Description | Diode 100 V 6A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 975 mV @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 120pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
12,000 | Fr.0.09162 | Fr.1,099.44 |
Unit Price without VAT: | Fr.0.09162 |
---|---|
Unit Price with VAT: | Fr.0.09904 |