



3SMBJ5919B-TP | |
|---|---|
DigiKey Part Number  | 3SMBJ5919B-TPMSTR-ND - Tape & Reel (TR) 3SMBJ5919B-TPMSCT-ND - Cut Tape (CT) 3SMBJ5919B-TPMSDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 3SMBJ5919B-TP  | 
Description  | DIODE ZENER 5.6V 3W DO214AA  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | Zener Diode 5.6 V 3 W ±5% Surface Mount DO-214AA (SMB)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Voltage - Zener (Nom) (Vz)  | ||
Tolerance  | ±5%  | |
Power - Max  | 3 W  | |
Impedance (Max) (Zzt)  | 2 Ohms  | |
Current - Reverse Leakage @ Vr  | 5 µA @ 3 V  | |
Voltage - Forward (Vf) (Max) @ If  | 1.5 V @ 200 mA  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | DO-214AA (SMB)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.45000 | Fr.0.45 | 
| 10 | Fr.0.28600 | Fr.2.86 | 
| 100 | Fr.0.18280 | Fr.18.28 | 
| 500 | Fr.0.13794 | Fr.68.97 | 
| 1,000 | Fr.0.12343 | Fr.123.43 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | Fr.0.10480 | Fr.314.40 | 
| 6,000 | Fr.0.09520 | Fr.571.20 | 
| 9,000 | Fr.0.09096 | Fr.818.64 | 
| 15,000 | Fr.0.09055 | Fr.1,358.25 | 
| 21,000 | Fr.0.09016 | Fr.1,893.36 | 
| Unit Price without VAT: | Fr.0.45000 | 
|---|---|
| Unit Price with VAT: | Fr.0.48645 | 

