


SL345A-TP | |
|---|---|
DigiKey Part Number | SL345A-TPMSTR-ND - Tape & Reel (TR) SL345A-TPMSCT-ND - Cut Tape (CT) SL345A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL345A-TP |
Description | DIODE SCHOTTKY 45V 3A DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.36000 | Fr.0.36 |
| 10 | Fr.0.26200 | Fr.2.62 |
| 100 | Fr.0.18280 | Fr.18.28 |
| 500 | Fr.0.13794 | Fr.68.97 |
| 1,000 | Fr.0.11932 | Fr.119.32 |
| 2,000 | Fr.0.11122 | Fr.222.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.09454 | Fr.472.70 |
| 10,000 | Fr.0.08640 | Fr.864.00 |
| 15,000 | Fr.0.08564 | Fr.1,284.60 |
| 25,000 | Fr.0.08313 | Fr.2,078.25 |
| Unit Price without VAT: | Fr.0.36000 |
|---|---|
| Unit Price with VAT: | Fr.0.38916 |










