


SM4H20A-TP | |
---|---|
DigiKey Part Number | 353-SM4H20A-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM4H20A-TP |
Description | TVS DIODE 20VWM 32.4VC SOD123HL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 12.34A Ipp Tvs Diode Surface Mount SOD-123HL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 12.34A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123H | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | Fr.0.07900 | Fr.197.50 |
5,000 | Fr.0.07148 | Fr.357.40 |
7,500 | Fr.0.06764 | Fr.507.30 |
12,500 | Fr.0.06333 | Fr.791.62 |
17,500 | Fr.0.06077 | Fr.1,063.47 |
25,000 | Fr.0.05829 | Fr.1,457.25 |
62,500 | Fr.0.05284 | Fr.3,302.50 |
125,000 | Fr.0.05100 | Fr.6,375.00 |
Unit Price without VAT: | Fr.0.07900 |
---|---|
Unit Price with VAT: | Fr.0.08540 |