
| SM6S24AHE3-TP | |
|---|---|
| DigiKey Part Number | 353-SM6S24AHE3-TPTR-ND - Tape & Reel (TR) 353-SM6S24AHE3-TPCT-ND - Cut Tape (CT) 353-SM6S24AHE3-TPDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SM6S24AHE3-TP | 
| Description | TVS DIODE 24VWM 38.9VC DO218AB | 
| Manufacturer Standard Lead Time | 24 Weeks | 
| Customer Reference | |
| Detailed Description | 38.9V Clamp 118A Ipp Tvs Diode Surface Mount DO-218AB | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 24V | |
| Voltage - Breakdown (Min) | 26.7V | |
| Voltage - Clamping (Max) @ Ipp | 38.9V | |
| Current - Peak Pulse (10/1000µs) | 118A | |
| Power - Peak Pulse | 4600W (4.6kW) | |
| Power Line Protection | No | |
| Applications | - | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 175°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-218AB | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.3.08000 | Fr.3.08 | 
| 10 | Fr.2.02100 | Fr.20.21 | 
| 100 | Fr.1.48960 | Fr.148.96 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 750 | Fr.1.12112 | Fr.840.84 | 
| 1,500 | Fr.1.09760 | Fr.1,646.40 | 
| 2,250 | Fr.1.07408 | Fr.2,416.68 | 
| Unit Price without VAT: | Fr.3.08000 | 
|---|---|
| Unit Price with VAT: | Fr.3.32948 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland