MMBT2907A-TP-HF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Taiwan Semiconductor Corporation
In Stock: 9,947
Unit Price: Fr.0.16000
Datasheet

Direct


Comchip Technology
In Stock: 52,747
Unit Price: Fr.0.18000
Datasheet

Upgrade


Central Semiconductor Corp
In Stock: 19,018
Unit Price: Fr.0.27000
Datasheet

Similar


onsemi
In Stock: 253,552
Unit Price: Fr.0.12000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9,377
Unit Price: Fr.0.11000
Datasheet
SOT 23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 23
SOT 23

MMBT2907A-TP-HF

DigiKey Part Number
353-MMBT2907A-TP-HF-ND
Manufacturer
Manufacturer Product Number
MMBT2907A-TP-HF
Description
TRANS PNP 60V 0.6A SOT-23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 350 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
1.6V @ 50mA, 500mA
Current - Collector Cutoff (Max)
50nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Power - Max
350 mW
Frequency - Transition
200MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.