
SFR18EZPF1800 | |
|---|---|
DigiKey Part Number | 846-SFR18EZPF1800TR-ND - Tape & Reel (TR) 846-SFR18EZPF1800CT-ND - Cut Tape (CT) 846-SFR18EZPF1800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR18EZPF1800 |
Description | RES 180 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.17000 | Fr.0.17 |
| 10 | Fr.0.08700 | Fr.0.87 |
| 25 | Fr.0.06920 | Fr.1.73 |
| 50 | Fr.0.06100 | Fr.3.05 |
| 100 | Fr.0.05100 | Fr.5.10 |
| 250 | Fr.0.04300 | Fr.10.75 |
| 500 | Fr.0.04244 | Fr.21.22 |
| 1,000 | Fr.0.03472 | Fr.34.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.02920 | Fr.146.00 |
| 10,000 | Fr.0.02632 | Fr.263.20 |
| 15,000 | Fr.0.02632 | Fr.394.80 |
| 25,000 | Fr.0.02542 | Fr.635.50 |
| 35,000 | Fr.0.02490 | Fr.871.50 |
| 50,000 | Fr.0.02441 | Fr.1,220.50 |
| 60,000 | Fr.0.02419 | Fr.1,451.40 |
| 120,000 | Fr.0.02343 | Fr.2,811.60 |
| 125,000 | Fr.0.02339 | Fr.2,923.75 |
| Unit Price without VAT: | Fr.0.17000 |
|---|---|
| Unit Price with VAT: | Fr.0.18377 |

