


SMB10J100CA-TP | |
|---|---|
DigiKey Part Number | 353-SMB10J100CA-TPTR-ND - Tape & Reel (TR) 353-SMB10J100CA-TPCT-ND - Cut Tape (CT) 353-SMB10J100CA-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMB10J100CA-TP |
Description | TVS DIODE 100VWM 162VC DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 6.17A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 100V | |
Voltage - Breakdown (Min) | 111V | |
Voltage - Clamping (Max) @ Ipp | 162V | |
Current - Peak Pulse (10/1000µs) | 6.17A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.67000 | Fr.0.67 |
| 10 | Fr.0.50200 | Fr.5.02 |
| 100 | Fr.0.33400 | Fr.33.40 |
| 500 | Fr.0.26420 | Fr.132.10 |
| 1,000 | Fr.0.22971 | Fr.229.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.18960 | Fr.568.80 |
| Unit Price without VAT: | Fr.0.67000 |
|---|---|
| Unit Price with VAT: | Fr.0.72427 |

