
| SM8S54CAHE3-TP | |
|---|---|
| DigiKey Part Number | 353-SM8S54CAHE3-TPTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | SM8S54CAHE3-TP | 
| Description | 6600W TVS,DO-218AB | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 87.1V Clamp 76A Ipp Tvs Diode Surface Mount DO-218AB | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | Zener | |
| Bidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 54V | |
| Voltage - Breakdown (Min) | 60V | |
| Voltage - Clamping (Max) @ Ipp | 87.1V | |
| Current - Peak Pulse (10/1000µs) | 76A | |
| Power - Peak Pulse | 6600W (6.6kW) | |
| Power Line Protection | No | |
| Applications | - | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 175°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-218AB | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 750 | Fr.1.33763 | Fr.1,003.22 | 
| 1,500 | Fr.1.28000 | Fr.1,920.00 | 
| Unit Price without VAT: | Fr.1.33763 | 
|---|---|
| Unit Price with VAT: | Fr.1.44598 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland