
SMBF11A-TP | |
|---|---|
DigiKey Part Number | 353-SMBF11A-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBF11A-TP |
Description | TVS DIODE 11VWM 18.2VC SMBF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 32.97A Ipp Tvs Diode Surface Mount SMBF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11V | |
Voltage - Breakdown (Min) | 12.2V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 32.97A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AA, SMB Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.08646 | Fr.432.30 |
| 10,000 | Fr.0.07907 | Fr.790.70 |
| 15,000 | Fr.0.07530 | Fr.1,129.50 |
| 25,000 | Fr.0.07106 | Fr.1,776.50 |
| 35,000 | Fr.0.06856 | Fr.2,399.60 |
| 50,000 | Fr.0.06612 | Fr.3,306.00 |
| Unit Price without VAT: | Fr.0.08646 |
|---|---|
| Unit Price with VAT: | Fr.0.09346 |

