

SMBJP6KE13A-TP | |
---|---|
DigiKey Part Number | SMBJP6KE13A-TPMSTR-ND - Tape & Reel (TR) SMBJP6KE13A-TPMSCT-ND - Cut Tape (CT) SMBJP6KE13A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJP6KE13A-TP |
Description | TVS DIODE 11.1VWM 18.2V DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 33.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11.1V | |
Voltage - Breakdown (Min) | 12.4V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 33.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.34000 | Fr.0.34 |
10 | Fr.0.20700 | Fr.2.07 |
100 | Fr.0.13100 | Fr.13.10 |
500 | Fr.0.09770 | Fr.48.85 |
1,000 | Fr.0.09643 | Fr.96.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.08546 | Fr.256.38 |
6,000 | Fr.0.07840 | Fr.470.40 |
9,000 | Fr.0.06282 | Fr.565.38 |
15,000 | Fr.0.05886 | Fr.882.90 |
21,000 | Fr.0.05651 | Fr.1,186.71 |
30,000 | Fr.0.05424 | Fr.1,627.20 |
75,000 | Fr.0.04923 | Fr.3,692.25 |
150,000 | Fr.0.04800 | Fr.7,200.00 |
Unit Price without VAT: | Fr.0.34000 |
---|---|
Unit Price with VAT: | Fr.0.36754 |