DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AA, SMB

SMBJP6KE13A-TP

DigiKey Part Number
SMBJP6KE13A-TPMSTR-ND - Tape & Reel (TR)
SMBJP6KE13A-TPMSCT-ND - Cut Tape (CT)
SMBJP6KE13A-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJP6KE13A-TP
Description
TVS DIODE 11.1VWM 18.2V DO214AA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
18.2V Clamp 33.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
11.1V
Voltage - Breakdown (Min)
12.4V
Voltage - Clamping (Max) @ Ipp
18.2V
Current - Peak Pulse (10/1000µs)
33.5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 656
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.34000Fr.0.34
10Fr.0.20700Fr.2.07
100Fr.0.13100Fr.13.10
500Fr.0.09770Fr.48.85
1,000Fr.0.09643Fr.96.43
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.08546Fr.256.38
6,000Fr.0.07840Fr.470.40
9,000Fr.0.06282Fr.565.38
15,000Fr.0.05886Fr.882.90
21,000Fr.0.05651Fr.1,186.71
30,000Fr.0.05424Fr.1,627.20
75,000Fr.0.04923Fr.3,692.25
150,000Fr.0.04800Fr.7,200.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.34000
Unit Price with VAT:Fr.0.36754