


SMBJP6KE18AQ-TP | |
---|---|
DigiKey Part Number | 353-SMBJP6KE18AQ-TPTR-ND - Tape & Reel (TR) 353-SMBJP6KE18AQ-TPCT-ND - Cut Tape (CT) 353-SMBJP6KE18AQ-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJP6KE18AQ-TP |
Description | TVS DIODE 18VWM 25.2VC DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25.2V Clamp 23.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 25.2V | |
Current - Peak Pulse (10/1000µs) | 23.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.22000 | Fr.0.22 |
10 | Fr.0.17900 | Fr.1.79 |
100 | Fr.0.14160 | Fr.14.16 |
500 | Fr.0.12320 | Fr.61.60 |
1,000 | Fr.0.11628 | Fr.116.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.10880 | Fr.326.40 |
6,000 | Fr.0.10662 | Fr.639.72 |
9,000 | Fr.0.09742 | Fr.876.78 |
15,000 | Fr.0.09500 | Fr.1,425.00 |
Unit Price without VAT: | Fr.0.22000 |
---|---|
Unit Price with VAT: | Fr.0.23782 |