


SMBJP6KE220AQ-TP | |
---|---|
DigiKey Part Number | 353-SMBJP6KE220AQ-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJP6KE220AQ-TP |
Description | TVS DIODE 185VWM 328VC DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 328V Clamp 1.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 185V | |
Voltage - Breakdown (Min) | 209V | |
Voltage - Clamping (Max) @ Ipp | 328V | |
Current - Peak Pulse (10/1000µs) | 1.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.12734 | Fr.382.02 |
6,000 | Fr.0.11646 | Fr.698.76 |
9,000 | Fr.0.11092 | Fr.998.28 |
15,000 | Fr.0.10469 | Fr.1,570.35 |
21,000 | Fr.0.10100 | Fr.2,121.00 |
30,000 | Fr.0.09742 | Fr.2,922.60 |
75,000 | Fr.0.09500 | Fr.7,125.00 |
Unit Price without VAT: | Fr.0.12734 |
---|---|
Unit Price with VAT: | Fr.0.13765 |