


SMCJ1.5KE15A-TP | |
|---|---|
DigiKey Part Number | SMCJ1.5KE15A-TPMSTR-ND - Tape & Reel (TR) SMCJ1.5KE15A-TPMSCT-ND - Cut Tape (CT) SMCJ1.5KE15A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ1.5KE15A-TP |
Description | TVS DIODE 12.8VWM 21.2V DO214AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 71.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12.8V | |
Voltage - Breakdown (Min) | 14.3V | |
Voltage - Clamping (Max) @ Ipp | 21.2V | |
Current - Peak Pulse (10/1000µs) | 71.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.39000 | Fr.0.39 |
| 10 | Fr.0.28800 | Fr.2.88 |
| 100 | Fr.0.27130 | Fr.27.13 |
| 500 | Fr.0.20228 | Fr.101.14 |
| 1,000 | Fr.0.15514 | Fr.155.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.20227 | Fr.606.81 |
| 6,000 | Fr.0.12155 | Fr.729.30 |
| 9,000 | Fr.0.11582 | Fr.1,042.38 |
| 15,000 | Fr.0.10937 | Fr.1,640.55 |
| 21,000 | Fr.0.10556 | Fr.2,216.76 |
| 30,000 | Fr.0.10185 | Fr.3,055.50 |
| 75,000 | Fr.0.10000 | Fr.7,500.00 |
| Unit Price without VAT: | Fr.0.39000 |
|---|---|
| Unit Price with VAT: | Fr.0.42159 |

