


SMCJ1.5KE18A-TP | |
|---|---|
DigiKey Part Number | 353-SMCJ1.5KE18A-TPTR-ND - Tape & Reel (TR) 353-SMCJ1.5KE18A-TPCT-ND - Cut Tape (CT) 353-SMCJ1.5KE18A-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ1.5KE18A-TP |
Description | TVS DIODE 15.3VWM 25.5V DO214AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25.5V Clamp 60.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ1.5KE18A-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15.3V | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 25.5V | |
Current - Peak Pulse (10/1000µs) | 60.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.26000 | Fr.0.26 |
| 10 | Fr.0.21600 | Fr.2.16 |
| 100 | Fr.0.21360 | Fr.21.36 |
| 500 | Fr.0.19444 | Fr.97.22 |
| 1,000 | Fr.0.17954 | Fr.179.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.17875 | Fr.536.25 |
| 6,000 | Fr.0.17248 | Fr.1,034.88 |
| 9,000 | Fr.0.10556 | Fr.950.04 |
| 15,000 | Fr.0.10185 | Fr.1,527.75 |
| 75,000 | Fr.0.10000 | Fr.7,500.00 |
| Unit Price without VAT: | Fr.0.26000 |
|---|---|
| Unit Price with VAT: | Fr.0.28106 |

