


SMCJ10CA-TP | |
|---|---|
DigiKey Part Number | SMCJ10CA-TPMSTR-ND - Tape & Reel (TR) SMCJ10CA-TPMSCT-ND - Cut Tape (CT) SMCJ10CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ10CA-TP |
Description | TVS DIODE 10VWM 17VC DO214AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 88.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 88.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.36000 | Fr.0.36 |
| 10 | Fr.0.28800 | Fr.2.88 |
| 100 | Fr.0.19600 | Fr.19.60 |
| 500 | Fr.0.17270 | Fr.86.35 |
| 1,000 | Fr.0.17013 | Fr.170.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.17013 | Fr.510.39 |
| 6,000 | Fr.0.10185 | Fr.611.10 |
| 9,000 | Fr.0.10000 | Fr.900.00 |
| Unit Price without VAT: | Fr.0.36000 |
|---|---|
| Unit Price with VAT: | Fr.0.38916 |

