
KBJA1510-BP | |
---|---|
DigiKey Part Number | 353-KBJA1510-BP-ND |
Manufacturer | |
Manufacturer Product Number | KBJA1510-BP |
Description | BRIDGE RECT 1PHASE 1KV 15A JB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole JB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 15 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 7.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, JB | |
Supplier Device Package | JB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.94000 | Fr.0.94 |
10 | Fr.0.58700 | Fr.5.87 |
100 | Fr.0.38600 | Fr.38.60 |
500 | Fr.0.29948 | Fr.149.74 |
1,000 | Fr.0.26739 | Fr.267.39 |
2,000 | Fr.0.24815 | Fr.496.30 |
5,000 | Fr.0.22979 | Fr.1,148.95 |
10,000 | Fr.0.22257 | Fr.2,225.70 |
Unit Price without VAT: | Fr.0.94000 |
---|---|
Unit Price with VAT: | Fr.1.01614 |