SOD 123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123FL
SOD 123FL

SMD210PLHE3-TP

DigiKey Part Number
353-SMD210PLHE3-TPTR-ND - Tape & Reel (TR)
353-SMD210PLHE3-TPCT-ND - Cut Tape (CT)
353-SMD210PLHE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMD210PLHE3-TP
Description
DIODE SCHOTTKY 100V 2A SOD123FL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 100 V 2A Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 100 V
Capacitance @ Vr, F
60pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123FL
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,580
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.35000Fr.0.35
10Fr.0.21400Fr.2.14
100Fr.0.13500Fr.13.50
500Fr.0.10082Fr.50.41
1,000Fr.0.08975Fr.89.75
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.07776Fr.194.40
5,000Fr.0.07034Fr.351.70
7,500Fr.0.06655Fr.499.12
12,500Fr.0.06229Fr.778.62
17,500Fr.0.05977Fr.1,045.97
25,000Fr.0.05732Fr.1,433.00
62,500Fr.0.05194Fr.3,246.25
125,000Fr.0.05000Fr.6,250.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.35000
Unit Price with VAT:Fr.0.37835