


SMLJ60S10-TP | |
|---|---|
DigiKey Part Number | SMLJ60S10-TPMSTR-ND - Tape & Reel (TR) SMLJ60S10-TPMSCT-ND - Cut Tape (CT) SMLJ60S10-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ60S10-TP |
Description | DIODE STANDARD 1000V 6A DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 6A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 6 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 150pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.97000 | Fr.0.97 |
| 10 | Fr.0.65300 | Fr.6.53 |
| 100 | Fr.0.49260 | Fr.49.26 |
| 500 | Fr.0.38614 | Fr.193.07 |
| 1,000 | Fr.0.35188 | Fr.351.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.33305 | Fr.999.15 |
| 6,000 | Fr.0.30941 | Fr.1,856.46 |
| 9,000 | Fr.0.29737 | Fr.2,676.33 |
| 15,000 | Fr.0.28384 | Fr.4,257.60 |
| 21,000 | Fr.0.27583 | Fr.5,792.43 |
| Unit Price without VAT: | Fr.0.97000 |
|---|---|
| Unit Price with VAT: | Fr.1.04857 |










