DO-214AB, SMC
cms-photo-disclaimer
DO-214AB, SMC

5.0SMLJ58CA-TP

cms-digikey-product-number
5.0SMLJ58CA-TPMSTR-ND - Tape & Reel (TR)
5.0SMLJ58CA-TPMSCT-ND - Cut Tape (CT)
5.0SMLJ58CA-TPMSDKR-ND - Digi-Reel®
cms-manufacturer
cms-manufacturer-product-number
5.0SMLJ58CA-TP
cms-description
TVS DIODE 58VWM 93.6VC DO214AB
cms-standard-lead-time
20 Weeks
cms-customer-reference
cms-detailed-description
93.6V Clamp 53.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58V
Voltage - Breakdown (Min)
64.4V
Voltage - Clamping (Max) @ Ipp
93.6V
Current - Peak Pulse (10/1000µs)
53.5A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 2,870
cms-incoming-leadtime-link
cms-all-prices-in-currency
Cut Tape (CT) & Digi-Reel®
cms-quantityUnit Pricecms-ext-price
1Fr.2.02000Fr.2.02
10Fr.1.30200Fr.13.02
100Fr.0.89140Fr.89.14
500Fr.0.71546Fr.357.73
1,000Fr.0.70992Fr.709.92
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
3,000Fr.0.58714Fr.1,761.42
6,000Fr.0.58000Fr.3,480.00
cms-manufacturer-standard-package
Unit Price without VAT:Fr.2.02000
Unit Price with VAT:Fr.2.18362