


SS26Q-LTP | |
|---|---|
DigiKey Part Number | 353-SS26Q-LTPTR-ND - Tape & Reel (TR) 353-SS26Q-LTPCT-ND - Cut Tape (CT) 353-SS26Q-LTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS26Q-LTP |
Description | DIODE SCHOTTKY 60V 2A DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | 95pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.34000 | Fr.0.34 |
| 10 | Fr.0.25400 | Fr.2.54 |
| 100 | Fr.0.16800 | Fr.16.80 |
| 500 | Fr.0.12636 | Fr.63.18 |
| 1,000 | Fr.0.10917 | Fr.109.17 |
| 2,000 | Fr.0.10159 | Fr.203.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.08403 | Fr.420.15 |
| 10,000 | Fr.0.06800 | Fr.680.00 |
| Unit Price without VAT: | Fr.0.34000 |
|---|---|
| Unit Price with VAT: | Fr.0.36754 |

