SS8550-C-AP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 44,636
Unit Price: Fr.0.30000
Datasheet

Similar


onsemi
In Stock: 10,964
Unit Price: Fr.0.30000
Datasheet
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-226-3, TO-92-3 (TO-226AA) Formed Leads

SS8550-C-AP

DigiKey Part Number
353-SS8550-C-APTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SS8550-C-AP
Description
TRANS PNP 25V 1.5A TO-92
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 25 V 1.5 A 190MHz 1 W Through Hole TO-92
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1.5 A
Voltage - Collector Emitter Breakdown (Max)
25 V
Vce Saturation (Max) @ Ib, Ic
800mV @ 80mA, 800mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 100mA, 1V
Power - Max
1 W
Frequency - Transition
190MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types