


UMH9NHE3-TP | |
|---|---|
DigiKey Part Number | 353-UMH9NHE3-TPTR-ND - Tape & Reel (TR) 353-UMH9NHE3-TPCT-ND - Cut Tape (CT) 353-UMH9NHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMH9NHE3-TP |
Description | TRANS PREBIAS 2NPN 50V SOT-363 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased 50V 100mA 250MHz 150mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 68 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz | |
Power - Max | 150mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.35000 | Fr.0.35 |
| 10 | Fr.0.21000 | Fr.2.10 |
| 100 | Fr.0.13270 | Fr.13.27 |
| 500 | Fr.0.09906 | Fr.49.53 |
| 1,000 | Fr.0.08818 | Fr.88.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.07436 | Fr.223.08 |
| 6,000 | Fr.0.06739 | Fr.404.34 |
| 9,000 | Fr.0.06383 | Fr.574.47 |
| 15,000 | Fr.0.05983 | Fr.897.45 |
| 21,000 | Fr.0.05747 | Fr.1,206.87 |
| 30,000 | Fr.0.05517 | Fr.1,655.10 |
| 75,000 | Fr.0.05011 | Fr.3,758.25 |
| 150,000 | Fr.0.04913 | Fr.7,369.50 |
| Unit Price without VAT: | Fr.0.35000 |
|---|---|
| Unit Price with VAT: | Fr.0.37835 |

