DKE15A-05 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Recom Power
In Stock: 0
Unit Price: Fr.52.30600
Datasheet
DKE15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DKE15A-05

DigiKey Part Number
1866-1333-ND
Manufacturer
Manufacturer Product Number
DKE15A-05
Description
DC DC CONVERTER +/-5V 15W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 1.5A, 1.5A 9V - 18V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-5V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.5A, 1.5A
Power (Watts)
15 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
OCP, SCP
Operating Temperature
-25°C ~ 71°C (With Derating)
Efficiency
81%
Mounting Type
Through Hole
Package / Case
5-DIP Module
Size / Dimension
2.00" L x 2.00" W x 0.43" H (50.8mm x 50.8mm x 11.0mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Tube
QuantityUnit PriceExt Price
1Fr.14.00000Fr.14.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.14.00000
Unit Price with VAT:Fr.15.13400