
ELG-240-C1750A | |
---|---|
DigiKey Part Number | 1866-1550-ND |
Manufacturer | |
Manufacturer Product Number | ELG-240-C1750A |
Description | LED DRVR CC AC/DC 69-137V 1.75A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.75A 69 ~ 137V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 100VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 69 ~ 137V | |
Current - Output (Max) | 1.75A | |
Power (Watts) | 240 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OTP, OVP, SCP | |
Ratings | IP65 | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93% | |
Termination Style | Wire Leads | |
Size / Dimension | 8.66" L x 2.80" W x 1.48" H (220.0mm x 71.0mm x 37.5mm) | |
Approval Agency | CB, CCC, CE, cURus, ENEC | |
Mounting Type | Chassis Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.42.56000 | Fr.42.56 |
5 | Fr.40.56000 | Fr.202.80 |
10 | Fr.38.72000 | Fr.387.20 |
25 | Fr.37.60000 | Fr.940.00 |
Unit Price without VAT: | Fr.42.56000 |
---|---|
Unit Price with VAT: | Fr.46.00736 |