
ISI-501-112A | |
|---|---|
DigiKey Part Number | 1866-5271-ND |
Manufacturer | |
Manufacturer Product Number | ISI-501-112A |
Description | INVERTER 12VDC 450W 2 OUTLET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12VDC Voltage Input 450 W Power Output Continuous Inverter 2 AC Outlets NEMA 5-15R North America |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Inverter | |
Voltage - Output | 110VAC | |
Voltage - Input | 12VDC | |
AC Outlets | 2 | |
Connector - AC Output | NEMA 5-15R | |
Connector - Voltage Input | Terminals | |
Power - Output Continuous | 450 W | |
Power - Output Surge | 900 W | |
Remote Capability | Yes | |
Region Utilized | North America | |
Size | 8.07" L x 6.22" W x 2.64" H (205.0mm x 158.0mm x 67.0mm) | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.154.00000 | Fr.154.00 |
| Unit Price without VAT: | Fr.154.00000 |
|---|---|
| Unit Price with VAT: | Fr.166.47400 |

