LPS-50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPS-50-5

DigiKey Part Number
1866-3278-ND
Manufacturer
Manufacturer Product Number
LPS-50-5
Description
AC/DC CONVERTER 5V 50W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 5V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 127 ~ 370 VDC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
10 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
81%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, Remote On/Off, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
7.68" L x 2.17" W x 0.91" H (195.0mm x 55.0mm x 23.0mm)
Approval Agency
CB, CE, cURus, TUV
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.14.16000Fr.14.16
5Fr.13.44000Fr.67.20
10Fr.12.88000Fr.128.80
25Fr.12.48000Fr.312.00
Unit Price without VAT:Fr.14.16000
Unit Price with VAT:Fr.15.30696