SCP-75
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCP-75-24

DigiKey Part Number
1866-4340-ND
Manufacturer
Manufacturer Product Number
SCP-75-24
Description
AC/DC CONVERTER 27.6V 75W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 27.6V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
SCP-75-24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
27.6V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
2.7 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
84%
Operating Temperature
-20°C ~ 60°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
6.26" L x 3.82" W x 1.50" H (159.0mm x 97.0mm x 38.0mm)
Approval Agency
CB, CE, cURus
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.20.64000Fr.20.64
5Fr.19.68000Fr.98.40
10Fr.18.80000Fr.188.00
25Fr.18.24000Fr.456.00
Unit Price without VAT:Fr.20.64000
Unit Price with VAT:Fr.22.31184