
SD-150D-24 | |
---|---|
DigiKey Part Number | 1866-1054-ND |
Manufacturer | |
Manufacturer Product Number | SD-150D-24 |
Description | DC/DC CONVERTER 24V 151W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 24V 6.3A 144V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 72V | |
Voltage - Input (Max) | 144V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6.3A | |
Power (Watts) | 151W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 82% | |
Operating Temperature | -10°C ~ 60°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.83" L x 4.33" W x 1.97" H (199.0mm x 110.0mm x 50.0mm) | |
Approval Agency | CB, CE | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.41.84000 | Fr.41.84 |
5 | Fr.39.84000 | Fr.199.20 |
10 | Fr.38.08000 | Fr.380.80 |
25 | Fr.36.96000 | Fr.924.00 |
Unit Price without VAT: | Fr.41.84000 |
---|---|
Unit Price with VAT: | Fr.45.22904 |